Part Details for HG2458-8DS-NF by L-com Inc
Overview of HG2458-8DS-NF by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG2458-8DS-NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T1477
|
Newark | Antpatch 2.4/5.8 Ghz 8Dbi |L-Com HG2458-8DS-NF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$103.9900 | Buy Now |
DISTI #
5073-HG2458-8DS-NF-ND
|
DigiKey | ANTPATCH 2.4/5.8 GHZ 8DBI Min Qty: 1 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$87.4376 / $113.5700 | Buy Now |
DISTI #
73608329
|
RS | 2.4.5.7-5.9 GHz 8 dBi Dual Element Indoor Panel Antenna 12in N-Female Connecto- | L-com HG2458-8DS-NF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$105.9900 | RFQ |
|
Onlinecomponents.com | ANTPATCH 2.4/5.8 GHz 8dBi RoHS: Compliant | 0 |
|
$89.6800 / $112.8200 | Buy Now |
DISTI #
HG2458-8DS-NF
|
L-com US | The HyperLink HG2458-8DS is a high performance Patch antenna consisting of two independent dual-band, vertically polarized antennas in a single housing. The unit is for 802.11ac and MIMO applications. The unit has high gain with an 80° beam-width. Its dual-band design makes it suitable for applications in the 2.4GHz (2400-2500 MHz) and 5 GHz (5725-5875 MHz) band which and eliminates the need to purchase different antennas for each frequency. This simplifies installations since the same antenna can be used for a number of wireless applications. Each internal antenna is fed via its own individual connector. This antenna features an injection molded radome for crisp, clean appearance in all indoor operations. The mounting system is simple and straight forward and allows installation adjusts for best area coverage. Horizontal coverage is a full 80° plus degrees. Min Qty: 1 Package Multiple: 1 | 2 |
|
$84.7900 / $105.9900 | Buy Now |
Part Details for HG2458-8DS-NF
HG2458-8DS-NF CAD Models
HG2458-8DS-NF Part Data Attributes
Alternate Parts for HG2458-8DS-NF
This table gives cross-reference parts and alternative options found for HG2458-8DS-NF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HG2458-8DS-NF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HG2458-8DS-NF | Base Station/Broadcast Transmission Antenna, | Infinite Electronics | HG2458-8DS-NF vs HG2458-8DS-NF |