Part Details for HG2458-10DP-BLK by L-com Inc
Overview of HG2458-10DP-BLK by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG2458-10DP-BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK3353
|
Newark | Rf Antenna, 2.4 To 5.85Ghz, 10Dbi, Antenna Type:Wlan/Mimo, Frequency Min:2.4Ghz, Frequency Max:5.85Ghz, Antenna Mounting:N Connector, Gain:10Dbi, Vswr:2, Input Power:50W, Input Impedance:50Ohm, Antenna Polarization:Vertical |L-Com HG2458-10DP-BLK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$70.9900 | Buy Now |
DISTI #
5073-HG2458-10DP-BLK-ND
|
DigiKey | ANTPANEL 2.4 / 5.8 GHZ, 10DBI, B Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$64.8263 / $75.7100 | Buy Now |
DISTI #
72298981
|
RS | PANEL 2.4 / 5.8 GHz, 10dBi, N-FEMALE, black radome | L-com HG2458-10DP-BLK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$70.9900 | RFQ |
|
Onlinecomponents.com | ANTPANEL 2.4 / 5.8 GHz, 10dBi, black radome | 0 |
|
$60.7200 / $82.4700 | Buy Now |
DISTI #
HG2458-10DP-BLK
|
L-com US | The L-com HG2458-10DP-BLK is a high performance multi-band directional flat panel antenna designed with vertically polarizedinternal antennas elements fed via one N-Type Female connector. Suitable for indoor and outdoor applications in the 2.4 GHz (2400 to2500 MHz) and 4.9-5.8 GHz (4900 to 5850 MHz) band, the multi-band design of this antenna eliminates the need to purchase differentantennas for each frequency. This simplifies installations since the same antenna can be used for a wide array of wireless applications.The HG2458-10DP-BLK is designed primarily for MIMO point-to-multipoint and point-to-point applications. The unit can be used withAPs and Routers with 1 or 2 antenna ports.The HG2458-10DP-BLK from L-com is lightweight and features a durable aesthetic UV-stable, UL flame rated white plastic radomewhich can also be painted to match the room or building structure. Integral mounting flanges ease installation.This WLAN 2.4 GHz to 5.8 GHz 10 dBi patch panel antenna with Female Type N connector, as well as our wide selection of superiorquality RF parts, ships same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennasor other L-com products. Min Qty: 1 Package Multiple: 1 | 15 |
|
$56.0800 / $70.9900 | Buy Now |
Part Details for HG2458-10DP-BLK
HG2458-10DP-BLK CAD Models
HG2458-10DP-BLK Part Data Attributes:
Alternate Parts for HG2458-10DP-BLK
This table gives cross-reference parts and alternative options found for HG2458-10DP-BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HG2458-10DP-BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HG2458-10DP-BLK | Base Station/Broadcast Transmission Antenna, | Infinite Electronics | HG2458-10DP-BLK vs HG2458-10DP-BLK |