Part Details for HG2410DPU by L-com Inc
Overview of HG2410DPU by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HG2410DPU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T5198
|
Newark | Rf Antenna, 2.4 To 2.5Ghz, 10Dbi, Antenna Type:Mimo/Wlan/Wimax/Wisp/Wifi, Frequency Min:2.4Ghz, Frequency Max:2.5Ghz, Antenna Mounting:N Connector, Gain:10Dbi, Vswr:1.8, Input Power:100W, Input Impedance:50Ohm Rohs Compliant: Yes |L-Com HG2410DPU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 76 |
|
$279.9900 | Buy Now |
DISTI #
5073-HG2410DPU-ND
|
DigiKey | ANTOMNI 2.4GHZ 10DBI Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$248.2284 / $265.0300 | Buy Now |
DISTI #
73607657
|
RS | 2.4 GHz 10 dBi Dual Polarity Omnidirectional MIMO.802.11n Antenna N-Female Con- | L-com HG2410DPU Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$279.9900 | RFQ |
|
Onlinecomponents.com | ANTOMNI 2.4GHz 10dBi | 0 |
|
$248.7100 / $267.9500 | Buy Now |
DISTI #
HG2410DPU
|
L-com US | The HyperLink HG2410DPU Omnidirectional Antenna combines vertical and horizontal polarization with high gain in a single enclosure. It is a professional quality antenna designed primarily for MIMO point-to-multipoint applications in the 2.4 GHz frequency band. This antenna incorporates advanced dual polarization technology that allows for the interoperability of two radios transmit and receive paths. This technology allows for the attenuation of unwanted signals from adjacent channels and/or co-located equipment. This antenna makes an ideal alternative to the Ubiquiti AirMax Omni AMO-2G10 antenna. For additional information and complete specifications, click on data sheet link below. Min Qty: 1 Package Multiple: 1 | 67 |
|
$167.9900 / $279.9900 | Buy Now |