Part Details for HG2407RD-RTP by L-com Inc
Results Overview of HG2407RD-RTP by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HG2407RD-RTP Information
HG2407RD-RTP by L-com Inc is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HG2407RD-RTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T6302
|
Newark | Antrubber Duck 2.4Ghz 7Dbi |L-Com HG2407RD-RTP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 287 |
|
$35.1900 | Buy Now |
DISTI #
5073-HG2407RD-RTP-ND
|
DigiKey | ANTRUBBER DUCK 2.4GHZ 7DBI Min Qty: 1 Lead time: 14 Weeks Container: Bag |
18 In Stock |
|
$29.0376 / $41.3800 | Buy Now |
DISTI #
70127073
|
RS | ANT, RUBBER DUCK 2.4GHZ 7DBI | L-com HG2407RD-RTP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$30.5900 / $35.2000 | RFQ |
|
Onlinecomponents.com | ANTRubber Duck 2.4GHz 7dBi RoHS: Compliant | 0 |
|
$30.5700 / $40.0500 | Buy Now |
DISTI #
77741656
|
Verical | 2.4 GHz 7 dBi High Performance Antenna Min Qty: 3 Package Multiple: 1 | Americas - 287 |
|
$17.5950 / $35.1900 | Buy Now |
DISTI #
HG2407RD-RTP
|
L-com US | This high performance 2.4 GHz omnidirectional "rubber-duck" WiFi antenna provides broad coverage and... more Min Qty: 1 Package Multiple: 1 | 287 |
|
$17.6000 / $35.1900 | Buy Now |