Part Details for HG2407RD-1-RSP by L-com Inc
Results Overview of HG2407RD-1-RSP by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HG2407RD-1-RSP Information
HG2407RD-1-RSP by L-com Inc is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HG2407RD-1-RSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK3336
|
Newark | Antrubber Duck 2.4Ghz 7Dbi |L-Com HG2407RD-1-RSP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 666 |
|
$18.1600 / $23.3200 | Buy Now |
DISTI #
5073-HG2407RD-1-RSP-ND
|
DigiKey | ANTRUBBER DUCK 2.4GHZ 7DBI Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.3375 / $25.0500 | Buy Now |
DISTI #
73602320
|
RS | 2.4 GHz 7 dBi Rubber Duck Antenna RP-SMA Plug Connector- | L-com HG2407RD-1-RSP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$18.8300 / $22.1400 | RFQ |
|
Onlinecomponents.com | ANTRubber Duck 2.4GHz 7dBi RoHS: Compliant | 0 |
|
$16.1100 / $21.1600 | Buy Now |
DISTI #
77741582
|
Verical | HG2407RD-1-RSP Min Qty: 5 Package Multiple: 1 | Americas - 666 |
|
$14.6861 / $18.5900 | Buy Now |
DISTI #
HG2407RD-1-RSP
|
L-com US | The HG2407RD-1-RSP from L-com is an economical yet superior performance omnidirectional "rubber-duck... more Min Qty: 1 Package Multiple: 1 | 666 |
|
$14.6900 / $18.5900 | Buy Now |
Part Details for HG2407RD-1-RSP
HG2407RD-1-RSP CAD Models
HG2407RD-1-RSP Part Data Attributes
|
HG2407RD-1-RSP
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
HG2407RD-1-RSP
L-com Inc
Base Station/Broadcast Transmission Antenna,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA |