Part Details for HG2406DPU by L-com Inc
Results Overview of HG2406DPU by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HG2406DPU Information
HG2406DPU by L-com Inc is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HG2406DPU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X1990
|
Newark | Rf Antenna, 2.4 To 2.5Ghz, 6Dbi, Antenna Type:Mimo/Wlan/Wimax/Wisp/Wifi, Frequency Min:2.4Ghz, Fr... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 124 |
|
$203.9900 | Buy Now |
DISTI #
5073-HG2406DPU-ND
|
DigiKey | ANTOMNI 2.4GHZ 6DBI Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$168.2880 / $175.9000 | Buy Now |
DISTI #
73607676
|
RS | 2.4 GHz 6 dBi Dual Polarity Omnidirectional MIMO.802.11n Antenna N-Female Conn- | L-com HG2406DPU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$179.7500 / $201.9500 | RFQ |
|
Onlinecomponents.com | ANTOMNI 2.4GHz 6dBi RoHS: Compliant | 0 |
|
$183.8000 / $192.3300 | Buy Now |
DISTI #
77741238
|
Verical | Brand 2.4 GHz Dual Polarity 6 dBi Omnidirectional Antenna Min Qty: 1 Package Multiple: 1 | Americas - 124 |
|
$155.0324 / $203.9900 | Buy Now |
DISTI #
HG2406DPU
|
L-com US | The HyperLink HG2406DPU Omnidirectional Antenna combines vertical and horizontal polarization with h... more Min Qty: 1 Package Multiple: 1 | 124 |
|
$122.3900 / $203.9900 | Buy Now |