Part Details for HG2405RD-1-RSP by L-com Inc
Overview of HG2405RD-1-RSP by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Smart Cities
Aerospace and Defense
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Price & Stock for HG2405RD-1-RSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7406
|
Newark | Swivel Antenna, 2.4-2.5Ghz, 5.5Dbi, Antenna Type:Swivel, Frequency Min:2.4Ghz, Frequency Max:2.5Ghz, Antenna Mounting:Sma Connector, Gain:5.5Dbi, Vswr:2, Input Power:-, Input Impedance:50Ohm, Antenna Polarization:Vertical Rohs Compliant: Yes |L-Com HG2405RD-1-RSP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4324 |
|
$18.9300 | Buy Now |
DISTI #
5073-HG2405RD-1-RSP-ND
|
DigiKey | ANT 2.4GHZ 5.5DBI RP SMA Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$13.3270 / $19.3000 | Buy Now |
DISTI #
73601864
|
RS | 2.4 GHz 4.5 dBi Rubber Duck Antenna RP-SMA Plug Connector- | L-com HG2405RD-1-RSP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$15.2900 / $17.9800 | RFQ |
|
Onlinecomponents.com | ANT 2.4GHZ 5.5DBI RP SMA RoHS: Compliant | 0 |
|
$11.9500 / $15.6900 | Buy Now |
DISTI #
77741306
|
Verical | dBi Rubber Duck Antenna RP SMA PlugConnector Min Qty: 7 Package Multiple: 1 | Americas - 4260 |
|
$10.8941 / $13.7900 | Buy Now |
DISTI #
HG2405RD-1-RSP
|
L-com US | The HG2405RD-1-RSP from L-com is an economical yet high performance omnidirectional "rubber-duck" antenna designed for the 2.4 GHz ISM band. It features a tilt-and-swivel Reverse Polarity SMA (RP-SMA) male connector, allowing them to be used vertically, at a right angle, or any angle in-between. It is a coaxial sleeve design with an omni-directional pattern. It is ideally suited for IEEE 802.11b, 802.11g, 802.11n and 802.11ax (WiFi 6) Wireless LANs, Bluetooth, IoT and other applications.The L-com high performance rubber-duck HG2405RD-1-RSP is a flexible antenna providing broad coverage and 4.5 dBi gain. Measuring 7.7 inches long, this 4.5 dBi antenna makes a great upgrade to OEM supplied antennas. It is suitable as a replacement RF antenna for 2.4 GHz radios that are equipped with RP-SMA connectors.This 2.4 GHz WiFi antenna, as well as our wide selection of superior quality RF parts, ship same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products. Min Qty: 1 Package Multiple: 1 | 4260 |
|
$10.8900 / $13.7900 | Buy Now |
Part Details for HG2405RD-1-RSP
HG2405RD-1-RSP CAD Models
HG2405RD-1-RSP Part Data Attributes
|
HG2405RD-1-RSP
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
HG2405RD-1-RSP
L-com Inc
Base Station/Broadcast Transmission Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | L-COM | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA |