Part Details for HG2405MGUR-RSP by L-com Inc
Results Overview of HG2405MGUR-RSP by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HG2405MGUR-RSP Information
HG2405MGUR-RSP by L-com Inc is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HG2405MGUR-RSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK3331
|
Newark | Antmagmnt 2.4Ghz 5Dbi Rsp Con |L-Com HG2405MGUR-RSP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$153.2800 / $181.4300 | Buy Now |
DISTI #
5073-HG2405MGUR-RSP-ND
|
DigiKey | ANTMAGMNT 2.4GHZ 5DBI RSP CON Min Qty: 1 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$130.3380 / $141.6600 | Buy Now |
DISTI #
73607764
|
RS | 2.4 GHz 5 dBi Radome Enclosed Omni Antenna wMagnetic Mount RP-SMA Plug Conne- | L-com HG2405MGUR-RSP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$137.3000 / $157.9800 | RFQ |
|
Onlinecomponents.com | ANTMAGMNT 2.4GHz 5dBi RSP CON RoHS: Compliant | 0 |
|
$142.3500 / $148.9600 | Buy Now |
DISTI #
HG2405MGUR-RSP
|
L-com US | The HyperLink HG2405UR-NMO is a high performance Omni-directional elevated feed antenna designed for... more Min Qty: 1 Package Multiple: 1 | 5 |
|
$109.1900 / $181.9900 | Buy Now |