Part Details for HG2342-17DP-065-8NF by L-com Inc
Overview of HG2342-17DP-065-8NF by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG2342-17DP-065-8NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK0090
|
Newark | 2300-2700Mhz/3300-4200Mhz, 17Dbi, 65-Degree +/- 45 |L-Com HG2342-17DP-065-8NF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$869.0000 | Buy Now |
DISTI #
5073-HG2342-17DP-065-8NF-ND
|
DigiKey | 2300-2700MHZ/3300-4200MHZ, 17DBI Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$735.6800 / $747.2700 | Buy Now |
DISTI #
73997494
|
RS | 2300 2700MHz/3300 4200MHz, 17dBi, 65 degree +/ 45 | L-com HG2342-17DP-065-8NF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$869.0000 | RFQ |
|
Onlinecomponents.com | 2300-2700MHz/3300-4200MHz, 17dBi, 65-degree +/- 45 | 0 |
|
$762.6600 / $807.7300 | Buy Now |
DISTI #
HG2342-17DP-065-8NF
|
L-com US | The L-com HG2342-17DP-065-8NF 8-port Sector Antenna works from 2300 MHz to 2700 MHz and 3300 MHz to 4200 MHz. provides industry leading gain, side lobes suppression, and high front-to-back ratio. The HG2342-17DP-065-8NF has gain performance of 17 dBi gain and is perfectly suited for macro base station or small cell deployments. Available in 65° beamwidth with dual +/-45 slant polarization. The L-com’s HG2342-17DP-065-8NF sector antennas have 8 Type N Female connectors which supports dual band with 2x2 or 4x4 MIMO configurations with 4 ports for 2300 MHz to 2700 MHz and 2x2 or 4x4 MIMO configurations with 4 ports for 3300 MHz to 4200 MHz and multiple combinations of popular radios can be used for high speeds or multiple technology deployments. The HG2342-17DP-065-8NF from L-com patterns are engineered to be symmetric in both polarizations, which will minimize chain imbalance. The sector antenna’s 25 dB port to port isolation and 25 dB front to back ratio allows for channel (frequency) reuse and can reach high levels of spectral efficiency in the most challenging and noisy environments. L-com’s HG2342-17DP-065-8NF sector antenna has powder coated, high strength mounting brackets are built to withstand wind speeds of up to 135 mph and survive in corrosive environments with large swing in seasonal weather not impacting performance. The 2.3 GHz to 2.7 GHz and 3.3 GHz to 4.2 GHz sector antenna with 8 x N-type female connector has rugged and waterproof structure provides durable platform built for a broad range of environments and features a heavy-duty UV-resistance plastic radome for all-weather operation. This High performance 8-port sector antenna with N Female Type connector is in stock and ready to ship the same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products. Min Qty: 1 Package Multiple: 1 | 14 |
|
$869.0000 | Buy Now |