Part Details for HG2-AC115V-F by Panasonic Electronic Components
Overview of HG2-AC115V-F by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HG2-AC115V-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N4825
|
Newark | Power Relay, 115Vac, 20A, Dpdt, Din Rail, Contact Configuration:Dpdt, Coil Voltage:115Vac, Contact Current:20A, Product Range:-, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connectrohs Compliant: Yes |Panasonic HG2-AC115V-F Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for HG2-AC115V-F
HG2-AC115V-F CAD Models
HG2-AC115V-F Part Data Attributes:
|
HG2-AC115V-F
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HG2-AC115V-F
Panasonic Electronic Components
Power/Signal Relay, DPDT, Momentary, 4200mW (Coil), AC Input, AC Output, Socket Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 92 V, COIL RELEASE VOLTAGE(AC): 34.5 V | |
Body Breadth | 34 mm | |
Body Height | 60 mm | |
Body Length or Diameter | 36 mm | |
Coil Current(AC)-Max | 0.036 A | |
Coil Power | 4200 mW | |
Coil Voltage(AC)-Max | 115 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 20A@250VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 30 ms | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | BOX | |
Physical Dimension | 36mm x 34mm x 60mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 30 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |