There are no models available for this part yet.
Overview of HG1P-ST32YBFH-B0 by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8708IUHG-1#PBF | Analog Devices | 80V Synch 4-Switch Buck-Boost | |
LTC6811HG-1#PBF | Analog Devices | Multicell Bat Mon s | |
LTC6803HG-1#PBF | Analog Devices | Multicell Bat Stack Mon |
Price & Stock for HG1P-ST32YBFH-B0 by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AH7833
|
Newark | Touch Screen, 4.3", 480X272P, Rs422/485, Meter Display Type:Tft Lcd Color, Display Size:191Mm X 168.9Mm, Display Resolution:480 X 272 Pixels, Screen Size:4.3", Supply Voltage Min:20.4Vdc, Supply Voltage Max:28.8Vdc Rohs Compliant: Yes |Idec HG1P-ST32YBFH-B0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,036.5500 | Buy Now | |
DISTI #
1885-HG1P-ST32YBFH-B0-ND
|
DigiKey | 4.3 INCH HG1P HANDHELD HMI_RS422 Min Qty: 1 Lead time: 18 Weeks Container: Box |
1 In Stock |
|
$888.8380 / $907.0800 | Buy Now | |
DISTI #
199-HG1P-ST32YBFH-B0
|
Mouser Electronics | Touch Screen Controllers HG1P RS485_RS422 | 0 |
|
$907.0700 | Order Now | |
DISTI #
72139501
|
RS | 4.3 inch HG1P Handheld HMI_RS422_RS485 | IDEC Corporation HG1P-ST32YBFH-B0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$929.8600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$933.8700 / $987.5900 | Buy Now | ||
DISTI #
000000000006280831
|
Sager | IDEC Corporation HG1P RS485_RS422 Min Qty: 1 | 0 |
|
$1,384.0400 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$933.8700 / $987.5900 | Buy Now |