Part Details for HG1J107M1012PC by Shenzhen Honor Electronic Co Ltd
Overview of HG1J107M1012PC by Shenzhen Honor Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG1J107M1012PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 63V 100uF 20% 38m 2.4A PluginD10xL12mm Polymer Aluminum Capacitors ROHS | 4270 |
|
$0.1448 / $0.2744 | Buy Now |