There are no models available for this part yet.
Overview of HG-PA231-25 by Sugatsune Kogyo Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA2314AIDGKR | Texas Instruments | Dual, 3MHz, Low-Power, Low-Noise, RRI/O, 1.8V CMOS Operational Amplifier 8-VSSOP -40 to 125 | |
OPA2317ID | Texas Instruments | Dual, Low Offset, Rail-to-Rail I/O Operational Amplifier 8-SOIC -40 to 125 | |
OPA2316IDGKR | Texas Instruments | 10-MHz, Low-Power, Low-Noise, RRIO, 1.8-V CMOS Operational Amplifier 8-VSSOP -40 to 125 |
Price & Stock for HG-PA231-25 by Sugatsune Kogyo Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SUGHG-PA231-25
|
DB Roberts | 0 |
|
RFQ |