Part Details for HG-C1400L3-P by Panasonic Electronic Components
Overview of HG-C1400L3-P by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG-C1400L3-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8226
|
Newark | Laser Sensor, 400Mm, Pnp, 26.4V, Cable Rohs Compliant: Yes |Panasonic HG-C1400L3-P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$677.0400 / $695.0200 | Buy Now |
DISTI #
1110-4334-ND
|
DigiKey | SENSOR REFLECTIVE 400MM PNP Min Qty: 1 Lead time: 9 Weeks Container: Box |
2 In Stock |
|
$326.5090 / $356.1900 | Buy Now |
DISTI #
658-HG-C1400L3-P
|
Mouser Electronics | Photoelectric Sensors HG-C IOLink 400mm center +/-200mm PNP 2M RoHS: Compliant | 0 |
|
$414.9000 / $461.0000 | Order Now |
DISTI #
72080508
|
RS | HG-C IOLink 400mm center +/-200mm PNP 2M | Panasonic Industrial Automation HG-C1400L3-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$474.9400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$373.4100 / $395.2300 | Buy Now | |
DISTI #
HG-C1400L3-P
|
TME | Sensor: distance, laser, diffuse-reflective, Range: 400mm, PNP Min Qty: 1 | 0 |
|
$562.7700 / $606.0600 | RFQ |
|
Master Electronics | 0 |
|
$373.4100 / $395.2300 | Buy Now |
Part Details for HG-C1400L3-P
HG-C1400L3-P CAD Models
HG-C1400L3-P Part Data Attributes:
|
HG-C1400L3-P
Panasonic Electronic Components
Buy Now
|
Compare Parts:
HG-C1400L3-P
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |