Part Details for HG-9 by Essentra Components
Overview of HG-9 by Essentra Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3907
|
Newark | Grommet, Tpe, 17.1Mm, Black, Grommet Type:Open Sleeved, Cable Diameter Min:-, Cable Diameter Max:14.2Mm, Grommet Material:Tpe (Thermoplastic Elastomer), Mounting Hole Dia:17.1Mm, Panel Thickness Max:1.6Mm, Grommet Colour:Black Rohs Compliant: Yes |Essentra Components HG-9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1114 |
|
$0.4490 / $0.4990 | Buy Now |
DISTI #
RP456-ND
|
DigiKey | GROMMET 0.558" ELASTOMER BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
836 In Stock |
|
$0.2161 / $0.5400 | Buy Now |
DISTI #
144-HG-9
|
Mouser Electronics | Grommets & Bushings Grommet,Hole,Flex,Black,.68 in Hole RoHS: Compliant | 213 |
|
$0.2160 / $0.5200 | Buy Now |
DISTI #
70912475
|
RS | Grommet, TPV, UL94HB, Hole Dia .675in, ID .558in, H .188in, Black, Pk 1000 | Essentra Components HG-9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 950 |
|
$0.4580 / $0.5450 | Buy Now |
|
Future Electronics | Black Ø14.2 mm inside TPE Grommet RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1940 / $0.2100 | Buy Now |
|
Bisco Industries | 559 |
|
Buy Now | ||
|
Onlinecomponents.com | Open Grommet - Compatible Hole Diameter 17.1 mm (0.675 in) - in)side Diameter 14.2 mm (0.558 in) - Overall Diameter 22.2 mm (0.875 in) - Panel Thickness 1.6 mm (0.063 in) RoHS: Compliant |
3355 In Stock |
|
$0.1537 / $0.2023 | Buy Now |
DISTI #
60325149
|
Verical | Cable Accessories Grommet Thermoplastic Elastomer Black Min Qty: 1000 Package Multiple: 1000 Date Code: 2139 | Americas - 3000 |
|
$0.4292 / $0.4490 | Buy Now |
DISTI #
RI-HG-9
|
TME | Grommet, Ømount.hole: 17.1mm, Øhole: 14.2mm, black, -40÷135°C Min Qty: 20 | 0 |
|
$0.1480 / $0.1960 | RFQ |
DISTI #
RICHG-9
|
DB Roberts | GROMMET,HOLE,FLEX,BLACK,.68 IN | 0 |
|
RFQ |