Part Details for HG-16 by Essentra Components
Overview of HG-16 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3903
|
Newark | Grommet, Tpe, 31.5Mm, Black, Grommet Type:Open Sleeved, Cable Diameter Min:-, Cable Diameter Max:24.6Mm, Grommet Material:Tpe (Thermoplastic Elastomer), Mounting Hole Dia:31.5Mm, Panel Thickness Max:1.6Mm, Grommet Colour:Black Rohs Compliant: Yes |Essentra Components HG-16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1392 |
|
$0.4500 | Buy Now |
DISTI #
RPC3079-ND
|
DigiKey | GROMMET 0.970" ELASTOMER BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
562 In Stock |
|
$0.5000 / $1.0900 | Buy Now |
DISTI #
144-HG-16
|
Mouser Electronics | Grommets & Bushings Grommet,Hole,Flex,Black,1.25 in Hole, Grommet,Hole,Flexible,Black RoHS: Compliant | 566 |
|
$0.5000 / $1.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5100 | Buy Now |
|
Onlinecomponents.com | Open Grommet - Compatible Hole Diameter 31.5 mm (1.240 in) - in)side Diameter 24.6 mm (0.970 in) - Overall Diameter 38.1 mm (1.500 in) - Panel Thickness 1.6 mm (0.063 in) RoHS: Compliant |
2000 In Stock |
|
$0.4885 / $0.7177 | Buy Now |
DISTI #
RICHG-16
|
DB Roberts | GROMMET,HOLE,FLEX,BLACK,1.25 I | 0 |
|
RFQ | |
|
Master Electronics | Open Grommet - Compatible Hole Diameter 31.5 mm (1.240 in) - in)side Diameter 24.6 mm (0.970 in) - Overall Diameter 38.1 mm (1.500 in) - Panel Thickness 1.6 mm (0.063 in) RoHS: Compliant |
2000 In Stock |
|
$0.4885 / $0.7177 | Buy Now |