Part Details for HG-0815 by Asahi Kasei Microsystems Corporation
Overview of HG-0815 by Asahi Kasei Microsystems Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG-0815
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | SON | 14920 |
|
RFQ |
Part Details for HG-0815
HG-0815 CAD Models
HG-0815 Part Data Attributes:
|
HG-0815
Asahi Kasei Microsystems Corporation
Buy Now
Datasheet
|
Compare Parts:
HG-0815
Asahi Kasei Microsystems Corporation
Hall Effect Sensor, 80-110mV, Rectangular, Surface Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASAHI KASEI MICRODEVICES CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 0.8 mm | |
Body Height | 0.38 mm | |
Body Length or Diameter | 1.6 mm | |
Linearity (%) | 2 % | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 80-110mV | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Resistance | 4800 Ω | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Surface Mount | YES | |
Termination Type | SOLDER |