Part Details for HFZ20V-150P/200-24-SHSAL5YE-1(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HFZ20V-150P/200-24-SHSAL5YE-1(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V2576S150PFG | Renesas Electronics Corporation | 128K X 36 | |
71T75602S150PFG | Renesas Electronics Corporation | 2.5V 512K X 36 ZBT Synchronous 2.5V I/O PipeLine SRAM | |
71V3576S150PFGI | Renesas Electronics Corporation | 3.3V 128K x 36 Synchronous PipeLined Burst SRAM w/3.3V I/O |
Price & Stock for HFZ20V-150P/200-24-SHSAL5YE-1(257)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75527884
|
RS | Direct Current Relay, 150A, 200V, 24V Coil, Internal Thread, Epoxy Sealed | Hongfa HFZ20V-150P/200-24-SHSAL5YE-1(257) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$83.8800 / $89.8700 | RFQ |