Part Details for HFZ16V-100/900-12-SHSB5YE-1(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HFZ16V-100/900-12-SHSB5YE-1(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFZ16V-100/900-12-SHSB5YE-1(257)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75527785
|
RS | Direct Current Relay, 100A, 900V, 12V Coil, Internal Thread, Epoxy Sealed | Hongfa HFZ16V-100/900-12-SHSB5YE-1(257) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$62.4800 / $65.7700 | RFQ |