Part Details for HFWS-20-02-T-S-VS by Samtec Inc
Results Overview of HFWS-20-02-T-S-VS by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HFWS-20-02-T-S-VS Information
HFWS-20-02-T-S-VS by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HFWS-20-02-T-S-VS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HFWS-20-02-T-S-VS-ND
|
DigiKey | .200" HIGH-TEMP POWER TERMINAL S Min Qty: 5 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.0760 | Buy Now |
DISTI #
HFWS-20-02-T-S-VS
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 5.08mm Solder ST SMD Tube - Rail/Tube (Alt: HFWS-20-02-T-S-VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.6592 / $5.0276 | Buy Now |
DISTI #
200-HFWS2002TSVS
|
Mouser Electronics | Power to the Board .200" High-Temp Power Terminal Strip RoHS: Compliant | 0 |
|
$2.6500 / $6.1100 | Order Now |
|
Onlinecomponents.com | .200" High-Temp Power Terminal Strip RoHS: Compliant | 0 |
|
$2.0000 / $7.0000 | Buy Now |
DISTI #
000000000000743078
|
Sager | Power to the Board .200 High-Temp Power Terminal Strip Min Qty: 1 | 0 |
|
$3.3900 / $6.1100 | Buy Now |
|
Master Electronics | .200" High-Temp Power Terminal Strip RoHS: Compliant | 0 |
|
$2.0000 / $7.0000 | Buy Now |
Part Details for HFWS-20-02-T-S-VS
HFWS-20-02-T-S-VS CAD Models
HFWS-20-02-T-S-VS Part Data Attributes
|
HFWS-20-02-T-S-VS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HFWS-20-02-T-S-VS
Samtec Inc
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |