There are no models available for this part yet.
Overview of HFWJ-03-02-T-S-VS-P by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for HFWJ-03-02-T-S-VS-P by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33P6017
|
Newark | .156" High-Temp Power Terminal Strip |Samtec HFWJ-03-02-T-S-VS-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6610 / $2.3400 | Buy Now | |
DISTI #
612-HFWJ-03-02-T-S-VS-P-ND
|
DigiKey | .156" HIGH-TEMP POWER TERMINAL S Min Qty: 47 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3736 | Buy Now | |
DISTI #
HFWJ-03-02-T-S-VS-
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 3.96mm Solder ST SMD Tube - Bulk (Alt: HFWJ-03-02-T-S-VS-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
200-HFWJ0302TSVSP
|
Mouser Electronics | Power to the Board .156" High-Temp Power Terminal Strip RoHS: Compliant | 0 |
|
$0.4800 / $1.5500 | Order Now | |
Onlinecomponents.com | .156" High-Temp Power Terminal Strip RoHS: Compliant | 0 |
|
$0.5200 / $1.2310 | Buy Now | ||
DISTI #
000000000002184290
|
Sager | Power to the Board .156 High-Temp Power Terminal Strip Min Qty: 1 | 0 |
|
$0.6500 / $1.5500 | Buy Now | |
Master Electronics | .156" High-Temp Power Terminal Strip RoHS: Compliant | 0 |
|
$0.5200 / $1.2310 | Buy Now | ||
DISTI #
5cd8eefbcd7c1c4c38403c3b
|
Samtec | .156" High-Temp Power Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Layer | 0 |
|
$0.4800 / $1.5500 | Buy Now |
CAD Models for HFWJ-03-02-T-S-VS-P by Samtec Inc
Part Data Attributes for HFWJ-03-02-T-S-VS-P by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
2 Weeks, 6 Days
|
Samacsys Manufacturer
|
SAMTEC
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
MATTE TIN OVER NICKEL (50)
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
3.96 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
3
|