-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HFWJ-02-02-T-S-ND
|
DigiKey | CONN HEADER VERT 2POS 3.96MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
903 In Stock |
|
$0.3310 / $0.9200 | Buy Now |
DISTI #
HFWJ-02-02-T-S
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: HFWJ-02-02-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-HFWJ0202TS
|
Mouser Electronics | Power to the Board .156" High-Temp Power Terminal Strip RoHS: Compliant | 170 |
|
$0.1500 / $0.6200 | Buy Now |
|
Onlinecomponents.com | .156" High-Temp Power Terminal Strip RoHS: Compliant | 0 |
|
$0.1665 / $0.4923 | Buy Now |
DISTI #
000000000001311924
|
Sager | Power to the Board .156 High-Temp Power Terminal Strip Min Qty: 1 | 0 |
|
$0.2400 / $0.6200 | Buy Now |
DISTI #
HFWJ-02-02-T-S
|
Avnet Abacus | (Alt: HFWJ-02-02-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .156" High-Temp Power Terminal Strip RoHS: Compliant | 0 |
|
$0.1665 / $0.4923 | Buy Now |
DISTI #
5cd8ef37cd7c1c4c38408f95
|
Samtec | .156" High-Temp Power Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 0 |
|
$0.1500 / $0.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HFWJ-02-02-T-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HFWJ-02-02-T-S
Samtec Inc
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
This table gives cross-reference parts and alternative options found for HFWJ-02-02-T-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFWJ-02-02-T-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35978-0173 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | HFWJ-02-02-T-S vs 35978-0173 |
644616-2 | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | HFWJ-02-02-T-S vs 644616-2 |
3-644757-2 | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | TE's AMP | HFWJ-02-02-T-S vs 3-644757-2 |
41671-2451 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | HFWJ-02-02-T-S vs 41671-2451 |
644760-2 | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | HFWJ-02-02-T-S vs 644760-2 |
641113-2 | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | HFWJ-02-02-T-S vs 641113-2 |
26-64-2021 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | HFWJ-02-02-T-S vs 26-64-2021 |
A-41791-0019 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | HFWJ-02-02-T-S vs A-41791-0019 |
5-85840-2 | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | TE Connectivity | HFWJ-02-02-T-S vs 5-85840-2 |
643493-6 | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | HFWJ-02-02-T-S vs 643493-6 |