-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 4A (CONTACT), 28VDC (CONTACT), 1000MHz, THROUGH HOLE-STRAIGHT MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC9829
|
Newark | Hfw4A1201K00 = 2100 Hfw 4A Rel |Cii Te Connectivity HFW4A1201K00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$175.2000 / $193.2500 | Buy Now |
DISTI #
63K9796
|
Newark | Relay, Signal, Dpdt, 28Vdc, 4A, Coil Voltage:26.5Vdc, Contact Configuration:Dpdt, Contact Current:4A, Product Range:Hfw Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Solder, Contact Voltage Vac:- Rohs Compliant: No |Cii Te Connectivity HFW4A1201K00 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.6900 / $166.2100 | Buy Now |
DISTI #
A101703-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 4A 26.5V Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
12 In Stock |
|
$172.7554 / $204.7500 | Buy Now |
DISTI #
1-1617036-2
|
Avnet Americas | Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Through Hole - Bulk (Alt: 1-1617036-2) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 37 Weeks, 2 Days Container: Bulk | 0 |
|
$149.5060 / $179.9140 | Buy Now |
DISTI #
655-HFW4A1201K00
|
Mouser Electronics | Low Signal Relays - PCB 26.5V 4A 2 Form C (DPDT) 2 CO RoHS: Not Compliant | 0 |
|
$191.9400 / $204.7100 | Order Now |
DISTI #
70158731
|
RS | RELAY, HALF SIZE, 26.5 VDC, 4 A, 700 OHM, 1003 MW, DPDT, PC PINS | TE Connectivity HFW4A1201K00 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$204.7500 | RFQ |
|
Onlinecomponents.com | General Purpose Relay - DPDT (2 Form C) - 37.9mA 26.5VDC Coil - 4A Contact - 28VDC Switching - Non Latching Coil - PC Pin Termination. RoHS: Compliant |
292 On Order |
|
$171.6600 / $201.0400 | Buy Now |
DISTI #
1-1617036-2
|
TTI | General Purpose Relays HFW4A1201K00 = 2100 HFW 4A REL Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$84.8300 / $182.0000 | Buy Now |
DISTI #
AMP1-1617036-2
|
Interstate Connecting Components | HFW4A1201K00 = 2100 HFW 4 | 09 On Order |
|
$103.8690 / $115.4101 | Buy Now |
|
Master Electronics | General Purpose Relay - DPDT (2 Form C) - 37.9mA 26.5VDC Coil - 4A Contact - 28VDC Switching - Non Latching Coil - PC Pin Termination. RoHS: Compliant |
292 On Order |
|
$171.6600 / $201.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HFW4A1201K00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HFW4A1201K00
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 4A (CONTACT), 28VDC (CONTACT), 1000MHz, THROUGH HOLE-STRAIGHT MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 37 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.41 mm | |
Body Height | 10.41 mm | |
Body Length or Diameter | 20.57 mm | |
Coil Current(DC)-Max | 0.038 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 1003 mW | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 700 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .3A@115VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Insertion Loss-Max | 0.4 dB | |
Isolation-Max | 23 dB | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 6 ms | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 20.57mm x 10.41mm x 10.41mm | |
Reference Standard | MIL-R-39016/6 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | RF RELAY | |
Release Time | 6 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Switching Time | 6 ms | |
Termination Type | SOLDER | |
VSWR | 1.19 |