Part Details for HFW30R-2STE1H1LF by Amphenol Corporation
Overview of HFW30R-2STE1H1LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HFW30R-2STE1H1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, HFW-R series, 30 Position, Top Side Contact, Side Entry Surface Mount Non-ZIF Connector, Tin plated, Lead Free, Halogen-Free. | |
HFW30R-1STAE1H1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, HFW-R series, 30 Position, Bottom Side Contact, Side Entry Surface Mount Non-ZIF Connector, Lead Free, Gold Plate Terminals Halogen-free. | |
HFW30R-1STE1H1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, HFW-R series, 30 Position, Bottom Side Contact, Side Entry Surface Mount Non-ZIF Connector, Tin plated, Lead Free, Halogen-Free. |
Price & Stock for HFW30R-2STE1H1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HFW30R-2STE1H1LF
|
Avnet Americas | FCIHFW30R-2STE1H1LF 1MM PITCH , 30PIN FP - Tape and Reel (Alt: HFW30R-2STE1H1LF) Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2438 / $0.2619 | Buy Now |
DISTI #
649-HFW30R-2STE1H1LF
|
Mouser Electronics | FFC & FPC Connectors 1.00mm Flex Connector, HFW-R series, 30 Position, Top Side Contact, Side Entry Surface Mount Non-ZIF Connector, Tin plated, Lead Free, Halogen-Free. | 0 |
|
$0.2520 / $0.2580 | Order Now |
DISTI #
HFW30R-2STE1H1LF
|
Avnet Asia | FCIHFW30R-2STE1H1LF 1MM PITCH , 30PIN FP (Alt: HFW30R-2STE1H1LF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.2258 / $0.2544 | Buy Now |