Part Details for HFW26S-4STZE1HLF by Amphenol Corporation
Overview of HFW26S-4STZE1HLF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFW26S-4STZE1HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HFW26S-4STZE1HLF
|
Avnet Americas | FFC/FPC Connector Socket 26 Position 1mm Straight Surface Mount - Tape and Reel (Alt: HFW26S-4STZE1HLF) Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1831 | Buy Now |
DISTI #
649-HFW26S-4STZE1HLF
|
Mouser Electronics | FFC & FPC Connectors 1.00mm Flex Connector, HFW Straight series, 26 Position, Top Entry Surface Mount, Tin plating, Non-ZIF, Halogen-free . | 1994 |
|
$0.2340 / $0.5000 | Buy Now |
DISTI #
HFW26S-4STZE1HLF
|
Avnet Abacus | FFC/FPC Connector Socket 26 Position 1mm Straight Surface Mount (Alt: HFW26S-4STZE1HLF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |