HFW1V2815H100K
Description: General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP

Overview of HFW1V2815H100K by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for HFW1V2815H100K by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # HFW1V2815H100K
Avnet Americas HFW IND,10.0uH 21.5A 2.05 milliohms 3Pads SMT - Tape and Reel (Alt: HFW1V2815H100K) RoHS: Not Compliant Min Qty: 240 Package Multiple: 60 Container: Reel 0
  • 240 $2.4736
  • 360 $2.4388
  • 600 $2.3691
  • 1,200 $2.3343
  • 2,400 $2.2994
  • 12,000 $2.2646
  • 24,000 $2.2298
$2.2298 / $2.4736 Buy Now
DISTI # 704-HFW1V2815H100K
Mouser Electronics Power Inductors - SMD Flat Wire IND, 28*28*15.3mm, 10uH, 21.5A, 2.05m?, 3Pads, SMT RoHS: Compliant 234
  • 1 $4.8400
  • 10 $4.0500
  • 60 $4.0500
  • 100 $2.6300
  • 250 $2.5600
  • 500 $2.4500
  • 1,000 $2.3800
  • 2,500 $2.3200
$2.3200 / $4.8400 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 60 Package Multiple: 60 Lead time: 17 Weeks Container: Reel 0
Reel
  • 60 $2.3300
$2.3300 Buy Now
DISTI # HFW1V2815H100K
TTI Power Inductors - SMD Flat Wire IND, 28*28*15.3mm, 10uH, 21.5A, 2.05m?, 3Pads, SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 240 Package Multiple: 60 Container: Reel Americas - 0
  • 240 $2.6000
  • 480 $2.3100
  • 960 $2.2700
  • 2,460 $2.2200
  • 4,980 $2.1800
$2.1800 / $2.6000 Buy Now

CAD Models for HFW1V2815H100K by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HFW1V2815H100K by Eaton Corporation

HFW1V2815H100K
Eaton Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Eaton
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.00205 Ω
Inductance-Nom (L)
10 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
15.36 mm
Package Length
27.9 mm
Package Style
SMT
Package Width
19.8 mm
Packing Method
TR, 13 Inch
Rated Current-Max
30 A
Self Resonance Frequency
12 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Placement
DUAL IN-LINE
Terminal Shape
GULL WING
Test Frequency
0.5 MHz
Tolerance
10%
Want to compare parts?
  1. HFW1V2815H100K
    Eaton Corporation
    General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HFW1V2815H100K by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HFW1V2815H100K by Eaton Corporation

  • Please alert me when HFW1V2815H100K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HFW1V2815H100K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HFW1V2815H100K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HFW1V2815H100K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HFW1V2815H100K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HFW1V2815H100K by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: