Part Details for HFW16S-2STE1HLF by Amphenol Corporation
Overview of HFW16S-2STE1HLF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HFW16S-2STE1HLF | Amphenol Communications Solutions | 1.00mm Flex Connector, HFW Straight series, 16 Position, Top Entry Surface Mount, Tin plating, Non-ZIF, Halogen-free . | |
HFW16S-4STZE1HLF | Amphenol Communications Solutions | 1.00mm Flex Connector, HFW Straight series, 16 Position, Top Entry Surface Mount, Tin plating, Non-ZIF, Halogen-free . | |
HFW16S-2STAE1HLF | Amphenol Communications Solutions | 1.00mm Flex Connector, HFW Straight series, 16 Position, Top Entry Surface Mount, Gold Plate, Non-ZIF, Halogen-free. |
Price & Stock for HFW16S-2STE1HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HFW16S-2STE1HLF
|
Avnet Americas | Connector FFC/FPC Socket 16 Position 1mm Straight Surface Mount - Tape and Reel (Alt: HFW16S-2STE1HLF) Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1338 | Buy Now |
DISTI #
649-HFW16S-2STE1HLF
|
Mouser Electronics | FFC & FPC Connectors 1.00mm Flex Connector, HFW Straight series, 16 Position, Top Entry Surface Mount, Tin plating, Non-ZIF, Halogen-free . | 2951 |
|
$0.1510 / $0.4700 | Buy Now |
DISTI #
HFW16S-2STE1HLF
|
Avnet Abacus | Connector FFC/FPC Socket 16 Position 1mm Straight Surface Mount (Alt: HFW16S-2STE1HLF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | Abacus - 2000 |
|
Buy Now |