Part Details for HFW14R-2STE1H1LF by Amphenol Corporation
Overview of HFW14R-2STE1H1LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFW14R-2STE1H1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HFW14R-2STE1H1LF
|
Avnet Americas | FFC/FPC Connector Socket 14 Position 1mm Right Angle Surface Mount - Tape and Reel (Alt: HFW14R-2STE1H1LF) Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1594 / $0.1713 | Buy Now |
DISTI #
649-HFW14R-2STE1H1LF
|
Mouser Electronics | FFC & FPC Connectors 1.00mm Flex Connector, HFW-R series, 14 Position, Top Side Contact, Side Entry Surface Mount Non-ZIF Connector, Tin plated Terminals, Halogen free. RoHS: Compliant | 3695 |
|
$0.1550 / $0.4400 | Buy Now |