Part Details for HFW13R-2STE1MTLF by Amphenol Communications Solutions
Overview of HFW13R-2STE1MTLF by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HFW13R-2STE1MTLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HFW13R-2STE1MTLF-ND
|
DigiKey | CONN FFC FPC TOP 13POS 1MM R/A Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1815 | Buy Now |
Part Details for HFW13R-2STE1MTLF
HFW13R-2STE1MTLF CAD Models
HFW13R-2STE1MTLF Part Data Attributes
|
HFW13R-2STE1MTLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
HFW13R-2STE1MTLF
Amphenol Communications Solutions
FFC/FPC Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |