HFW13R-1STE1H1LF
Description: Card Edge Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal,

Overview of HFW13R-1STE1H1LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for HFW13R-1STE1H1LF by Amphenol FCi

Part # Manufacturer Description Stock Price Buy
DISTI # BRGHFW13R-1STE1H1LF
Heilind Electronics HFW13R-1STE1H1LF-HFWR Americas - 0 in Stock
Buy Now
DISTI # BRGHFW13R-1STE1H1LF
Interstate Connecting Components HFW13R-1STE1H1LF-HFWR 0
Buy Now

CAD Models for HFW13R-1STE1H1LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HFW13R-1STE1H1LF by Amphenol FCi

HFW13R-1STE1H1LF
Amphenol FCi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Board Mounting Option
SOLDER HOLDING FLANGE
Body Breadth
0.075 inch
Body Depth
0.256 inch
Body Length
0.614 inch
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
MATTE TIN
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
Durability
30 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
500000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.039 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
79u inch
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Pitch
1 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
13
UL Flammability Code
94V-0
Want to compare parts?
  1. HFW13R-1STE1H1LF
    Amphenol FCi
    Card Edge Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HFW13R-1STE1H1LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HFW13R-1STE1H1LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of HFW13R-1STE1H1LF would you like to use for your alert(s)?
  • Please alert me when HFW13R-1STE1H1LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HFW13R-1STE1H1LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HFW13R-1STE1H1LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HFW13R-1STE1H1LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HFW13R-1STE1H1LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HFW13R-1STE1H1LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: