Part Details for HFW1201S296 by TE Connectivity
Overview of HFW1201S296 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFW1201S296
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC9825
|
Newark | Hfw1201S296 = Hfw 1/2 Size Rel |Cii Te Connectivity HFW1201S296 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$293.4500 | Buy Now |
DISTI #
79AH2968
|
Newark | Hfw1201S296 = Hfw 1/2 Size Rel Rohs Compliant: No |Te Connectivity HFW1201S296 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.2700 | Buy Now |
DISTI #
2266-HFW1201S296-ND
|
DigiKey | General Purpose Relays HFW 1/2 S Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
7 In Stock |
|
$117.4500 / $121.9600 | Buy Now |
DISTI #
655-HFW1201S296
|
Mouser Electronics | General Purpose Relays HFW 1/2 SIZE REL | 0 |
|
$113.0000 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 700Ohm 2A DPDT(20.57x10.41x10.41)mm THT General Purpose Relay |
13 In Stock |
|
$115.8500 / $140.9300 | Buy Now |
DISTI #
16899631
|
Verical | Signal Relay 26.5VDC 2A (20.57x10.41x10.41)mm THT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$110.1300 / $114.3600 | Buy Now |
DISTI #
76877092
|
Verical | Signal Relay 26.5VDC 2A (20.57x10.41x10.41)mm THT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1922 | Americas - 5 |
|
$153.6600 / $183.2090 | Buy Now |
DISTI #
C1S757102601403
|
Chip1Stop | Signal Relays RoHS: Not Compliant | 7 |
|
$116.0000 / $128.0000 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 700Ohm 2A DPDT(20.57x10.41x10.41)mm THT General Purpose Relay |
13 In Stock |
|
$115.8500 / $140.9300 | Buy Now |
Part Details for HFW1201S296
HFW1201S296 CAD Models
HFW1201S296 Part Data Attributes
|
HFW1201S296
TE Connectivity
Buy Now
|
Compare Parts:
HFW1201S296
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |