Part Details for HFW1201S246 by TE Connectivity
Overview of HFW1201S246 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HFW1201S246
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-HFW1201S246
|
Mouser Electronics | Low Signal Relays - PCB RoHS: Not Compliant | 8 |
|
$126.2300 / $152.6300 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 9.5/15VDC 180Ohm 2A DPDT (20.32x10.16x10.16)mm THT General Purpose Relay |
29 In Stock |
|
$125.2500 / $139.4200 | Buy Now |
|
Master Electronics | Electromechanical Relay 9.5/15VDC 180Ohm 2A DPDT (20.32x10.16x10.16)mm THT General Purpose Relay |
29 In Stock |
|
$125.2500 / $139.4200 | Buy Now |
Part Details for HFW1201S246
HFW1201S246 CAD Models
HFW1201S246 Part Data Attributes:
|
HFW1201S246
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HFW1201S246
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.083A (COIL), 15VDC (COIL), 1245mW (COIL), 2A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.16 mm | |
Body Height | 10.16 mm | |
Body Length or Diameter | 20.32 mm | |
Coil Current(DC)-Max | 0.083 A | |
Coil Operate Voltage(DC) | 6.4 V | |
Coil Power | 1245 mW | |
Coil Release Voltage(DC) | 4 V | |
Coil Resistance | 180 Ω | |
Coil Voltage(DC)-Max | 15 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 6 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 20.32mm x 10.16mm x 10.16mm | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |