There are no models available for this part yet.
Overview of HFW1201S142 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HFW1201S142 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Electromechanical Relay 24VDC 814Ohm 2A DPDT(20.57x10.4x10.4)mm THT General Purpose Relay |
13 Partner Stock |
|
$269.2800 / $274.3800 | Buy Now | ||
DISTI #
83680231
|
Verical | Electromechanical Relay 24VDC 814Ohm 2A DPDT(20.57x10.4x10.4)mm THT General Purpose Relay RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$115.6500 / $125.4800 | Buy Now | |
DISTI #
1-1617032-1
|
TTI | Low Signal Relays - PCB HFW1201S142 = HFW 1/2 SIZE REL Min Qty: 19 Package Multiple: 1 Container: Each | Americas - 0 |
|
$196.2100 | Buy Now | |
DISTI #
C1S114415946362
|
Chip1Stop | Unclassified | 13 |
|
$122.0000 / $141.0000 | Buy Now | |
Master Electronics | Electromechanical Relay 24VDC 814Ohm 2A DPDT(20.57x10.4x10.4)mm THT General Purpose Relay |
13 Partner Stock |
|
$269.2800 / $274.3800 | Buy Now |