Part Details for HFW1201L01 by TE Connectivity
Overview of HFW1201L01 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFW1201L01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W2754
|
Newark | Hfw1201L01 = M39016/6-139L |Cii Te Connectivity HFW1201L01 Min Qty: 61 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.6700 / $66.2500 | Buy Now |
DISTI #
HFW1201L01-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A 5V Min Qty: 61 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.3321 | Buy Now |
DISTI #
655-HFW1201L01
|
Mouser Electronics | Industrial Relays 2FormC DPDT 5VDC 2 A RoHS: Not Compliant | 0 |
|
$76.8400 / $85.8700 | Order Now |
|
Onlinecomponents.com | General Purpose Relay - DPDT (2 Form C) - 5VDC Coil - 2A Contact - Sealed - PC Pin - Through Hole. RoHS: Compliant |
1 In Stock |
|
$50.6100 / $75.5500 | Buy Now |
|
Master Electronics | General Purpose Relay - DPDT (2 Form C) - 5VDC Coil - 2A Contact - Sealed - PC Pin - Through Hole. RoHS: Compliant |
1 In Stock |
|
$50.6100 / $75.5500 | Buy Now |
Part Details for HFW1201L01
HFW1201L01 CAD Models
HFW1201L01 Part Data Attributes
|
HFW1201L01
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HFW1201L01
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.185A (COIL), 5VDC (COIL), 926mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 10.41 mm | |
Coil Current(DC)-Max | 0.185 A | |
Coil Power | 926 mW | |
Coil Resistance | 27 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for HFW1201L01
This table gives cross-reference parts and alternative options found for HFW1201L01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFW1201L01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1617031-6 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.185A (COIL), 5VDC (COIL), 926mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HFW1201L01 vs 3-1617031-6 |
4-1617029-1 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.185A (COIL), 5VDC (COIL), 926mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | HFW1201L01 vs 4-1617029-1 |