Part Details for HFW1201K45 (ALTERNATE: 2-1617031-0) by TE Connectivity
Overview of HFW1201K45 (ALTERNATE: 2-1617031-0) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFW1201K45 (ALTERNATE: 2-1617031-0)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70158683
|
RS | Relay, Half-Size, Crystal Can, 26.5Vdc, 2A, Dpdt, M39016/6-109L | TE Connectivity HFW1201K45 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$70.0900 / $87.6100 | Buy Now |