Part Details for HFW1201K103P by TE Connectivity
Overview of HFW1201K103P by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for HFW1201K103P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-HFW1201K103P
|
Mouser Electronics | Low Signal Relays - PCB M39016/6-142P | 0 |
|
$89.3800 | Order Now |
|
Onlinecomponents.com | HFW1201K103P=M39016/6-142P | 0 |
|
$67.7500 / $128.4000 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Master Electronics | HFW1201K103P=M39016/6-142P | 0 |
|
$67.7500 / $128.4000 | Buy Now |
Part Details for HFW1201K103P
HFW1201K103P CAD Models
HFW1201K103P Part Data Attributes:
|
HFW1201K103P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HFW1201K103P
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 26.5VDC (Coil), 1003mW (Coil), 2A (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 1003 mW | |
Coil Resistance | 700 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |