Part Details for HFW1201G02P by TE Connectivity
Overview of HFW1201G02P by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFW1201G02P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC2340
|
Newark | Hfw1201G02P = M39016/6-216P |Cii Te Connectivity HFW1201G02P Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.2600 | Buy Now |
DISTI #
HFW1201G02P-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 12V Min Qty: 51 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.1802 | Buy Now |
DISTI #
655-HFW1201G02P
|
Mouser Electronics | Low Signal Relays - PCB M39016/6-216P | 0 |
|
$77.1800 | Order Now |
|
Onlinecomponents.com | HFW1201G02P = M39016/6-216P RoHS: Compliant |
41 In Stock |
|
$52.7000 / $78.8900 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Master Electronics | HFW1201G02P = M39016/6-216P RoHS: Compliant |
41 In Stock |
|
$52.7000 / $78.8900 | Buy Now |
Part Details for HFW1201G02P
HFW1201G02P CAD Models
HFW1201G02P Part Data Attributes:
|
HFW1201G02P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HFW1201G02P
TE Connectivity
RF Relay, 2 Form C, DPDT-CO, 12VDC (Coil), 900mW (Coil), 2A (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 900 mW | |
Coil Resistance | 160 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | RF RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |