Part Details for HFW1201G01 by TE Connectivity
Overview of HFW1201G01 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFW1201G01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC9815
|
Newark | Hfw1201G01 = M39016/6-116L |Cii Te Connectivity HFW1201G01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$94.9300 / $114.5200 | Buy Now |
DISTI #
88H4280
|
Newark | Relay, Signal, Dpdt, 28Vdc, 2A, Coil Voltage:12Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:Hfw Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Solder, Contact Voltage Vac:- Rohs Compliant: No |Cii Te Connectivity HFW1201G01 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.9300 / $63.4700 | Buy Now |
DISTI #
A132188-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 12V Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
40 In Stock |
|
$70.2354 / $88.9600 | Buy Now |
DISTI #
655-HFW1201G01
|
Mouser Electronics | Industrial Relays 12V 2A 2Form C(DPDT) 2 CO RoHS: Not Compliant | 0 |
|
$79.5800 / $88.9400 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 160Ohm 2A DPDT (20.57x10.41x10.41)mm THT Half Size High Performance Relay RoHS: Compliant |
17 In Stock |
|
$57.5400 / $132.5900 | Buy Now |
DISTI #
AMPM39016/6-116L
|
Interstate Connecting Components | HFW1201G01=M39016/6-116L | 437 On Order |
|
$46.6425 / $51.8251 | Buy Now |
DISTI #
TE Connectivity HFW1201G01
|
PEI Genesis | Power/Signal Relay 2 Form C | 17 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 12VDC 160Ohm 2A DPDT (20.57x10.41x10.41)mm THT Half Size High Performance Relay RoHS: Compliant |
17 In Stock |
|
$57.5400 / $132.5900 | Buy Now |
Part Details for HFW1201G01
HFW1201G01 CAD Models
HFW1201G01 Part Data Attributes:
|
HFW1201G01
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HFW1201G01
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.075A (COIL), 12VDC (COIL), 900mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Coil Current(DC)-Max | 0.075 A | |
Coil Power | 900 mW | |
Coil Resistance | 160 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for HFW1201G01
This table gives cross-reference parts and alternative options found for HFW1201G01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFW1201G01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1617028-1 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.075A (COIL), 12VDC (COIL), 900mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | HFW1201G01 vs 1-1617028-1 |
HMB1201G01P | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.075A (COIL), 12VDC (COIL), 900mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HFW1201G01 vs HMB1201G01P |
HFW1131G01 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.075A (COIL), 12VDC (COIL), 900mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | HFW1201G01 vs HFW1131G01 |
1-1617038-9 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.075A (COIL), 12VDC (COIL), 900mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HFW1201G01 vs 1-1617038-9 |
HFW1201G01P | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.075A (COIL), 12VDC (COIL), 900mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HFW1201G01 vs HFW1201G01P |
2-1617030-8 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.075A (COIL), 12VDC (COIL), 900mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HFW1201G01 vs 2-1617030-8 |
HFW1101G01M | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.075A (COIL), 12VDC (COIL), 900mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | HFW1201G01 vs HFW1101G01M |
1-1617038-7 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.075A (COIL), 12VDC (COIL), 900mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HFW1201G01 vs 1-1617038-7 |
HMB1201G01M | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.075A (COIL), 12VDC (COIL), 900mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HFW1201G01 vs HMB1201G01M |
HMB1201G01L | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.075A (COIL), 12VDC (COIL), 900mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HFW1201G01 vs HMB1201G01L |