Part Details for HFW1201F00 by TE Connectivity
Overview of HFW1201F00 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HFW1201F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HFW1201F00-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A 6V Min Qty: 37 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$100.3051 | Buy Now |
DISTI #
655-HFW1201F00
|
Mouser Electronics | General Purpose Relays HFW1201F00 = HFW 1/2 SIZE RELA RoHS: Not Compliant | 18 |
|
$86.6300 / $96.1400 | Buy Now |
|
Onlinecomponents.com | General Purpose Relay - DPDT (2 Form C) - 6VDC Coil - 2A Contact - Hermetically Sealed - PC Pin Termination. RoHS: Compliant |
84 On Order |
|
$85.9300 / $95.6600 | Buy Now |
|
Master Electronics | General Purpose Relay - DPDT (2 Form C) - 6VDC Coil - 2A Contact - Hermetically Sealed - PC Pin Termination. RoHS: Compliant |
84 On Order |
|
$85.9300 / $95.6600 | Buy Now |
Part Details for HFW1201F00
HFW1201F00 CAD Models
HFW1201F00 Part Data Attributes:
|
HFW1201F00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HFW1201F00
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.15A (COIL), 6VDC (COIL), 900mW (COIL), 2A (CONTACT), 28VDC (CONTACT), 1000MHz, THROUGH HOLE-STRAIGHT MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.41 mm | |
Body Height | 10.41 mm | |
Body Length or Diameter | 20.57 mm | |
Coil Current(DC)-Max | 0.15 A | |
Coil Operate Voltage(DC) | 4.5 V | |
Coil Power | 900 mW | |
Coil Release Voltage(DC) | 0.25 V | |
Coil Resistance | 40 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .3A@115VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Insertion Loss-Max | 0.4 dB | |
Isolation-Max | 23 dB | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 6 ms | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 20.57mm x 10.41mm x 10.41mm | |
Reference Standard | MIL-R-39016/6 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | RF RELAY | |
Release Time | 6 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Switching Time | 6 ms | |
Termination Type | SOLDER | |
VSWR | 1.19 |