Part Details for HFW1131K04M by TE Connectivity
Results Overview of HFW1131K04M by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HFW1131K04M Information
HFW1131K04M by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for HFW1131K04M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M7524
|
Newark | Relay, Signal, Dpdt, 28Vdc, 2A, Coil Voltage:26.5Vdc, Contact Configuration:Dpdt, Contact Current... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$71.6500 / $77.1600 | Buy Now |
DISTI #
1122-1005-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 26.5V Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
3 In Stock |
|
$75.1698 / $94.8200 | Buy Now |
DISTI #
655-HFW1131K04M
|
Mouser Electronics | Industrial Relays Relay DPDT 2A 26.5VDC 700Ohm RoHS: Not Compliant | 68 |
|
$86.6900 / $118.8000 | Buy Now |
|
TE Connectivity | HFW1131K04M = M39016/6-107M Relay & Contactor Type: General Purpose Signal Relay Current Type: D... more RoHS: Compliant Min Qty: 1 | 3 |
|
$122.0700 / $197.9600 | Buy Now |
|
Onlinecomponents.com | Half Size Relay - DPDT (2 Form C) - 26.5VDC Coil - 2A Contact Rating - Hermetically Sealed - Silver ... more RoHS: Compliant | 0 |
|
$49.2200 / $55.7800 | Buy Now |
|
Bristol Electronics | 86 |
|
RFQ | ||
DISTI #
AMPM39016/6-107M
|
Interstate Connecting Components | RELAY |
102 22 On Order |
|
$50.4495 / $56.0550 | Buy Now |
|
Master Electronics | Half Size Relay - DPDT (2 Form C) - 26.5VDC Coil - 2A Contact Rating - Hermetically Sealed - Silver ... more RoHS: Compliant | 0 |
|
$49.2200 / $55.7800 | Buy Now |
Part Details for HFW1131K04M
HFW1131K04M CAD Models
HFW1131K04M Part Data Attributes
|
HFW1131K04M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HFW1131K04M
TE Connectivity
POWER/SIGNAL RELAY
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 1003 mW | |
Coil Resistance | 700 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |