Part Details for HFW1131J00 by TE Connectivity
Results Overview of HFW1131J00 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HFW1131J00 Information
HFW1131J00 by TE Connectivity is an RF Relay.
RF Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part Details for HFW1131J00
HFW1131J00 CAD Models
HFW1131J00 Part Data Attributes
|
HFW1131J00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HFW1131J00
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.035A (COIL), 18VDC (COIL), 623mW (COIL), 2A (CONTACT), 28VDC (CONTACT), 1000MHz, PANEL MOUNT
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 10.41 mm | |
Body Height | 10.41 mm | |
Body Length or Diameter | 20.57 mm | |
Coil Current(DC)-Max | 0.035 A | |
Coil Operate Voltage(DC) | 13.16 V | |
Coil Power | 623 mW | |
Coil Release Voltage(DC) | 0.62 V | |
Coil Resistance | 520 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .3A@115VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Insertion Loss-Max | 0.4 dB | |
Isolation-Max | 23 dB | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 6 ms | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 20.57mm X 10.41mm X 10.41mm | |
Reference Standard | MIL-R-39016/6 | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 6 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Switching Time | 6 ms | |
Termination Type | SOLDER HOOK | |
VSWR | 1.19 |