Part Details for HFW10R-1STE1LF by Amphenol Communications Solutions
Overview of HFW10R-1STE1LF by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFW10R-1STE1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC8793
|
Newark | Conn, Ffc/Fpc, Rcpt, 10Pos, 1Mm, Smt, Pitch Spacing:1Mm, No. Of Contacts:10Contacts, Gender:Receptacle, Product Range:Fci 58Nf Hfw-R Series, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row Rohs Compliant: Yes |Amphenol Communications Solutions HFW10R-1STE1LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1 |
|
$0.0990 | Buy Now |
DISTI #
62K4606
|
Newark | Conn, Ffc/Fpc, Rcpt, 10Pos, 1Mm, Smt, Pitch Spacing:1Mm, No. Of Contacts:10Contacts, Gender:Receptacle, Product Range:Fci 58Nf Hfw-R Series, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row Rohs Compliant: Yes |Amphenol Communications Solutions HFW10R-1STE1LF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
38AJ7289
|
Newark | Hfw10R-1Ste1Lf-Ffc/Fpc Conn/Amphenol Fci |Amphenol Communications Solutions HFW10R-1STE1LF RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4860 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
13858 Partner Stock |
|
$0.3168 / $0.3683 | Buy Now |
DISTI #
C1S227401383727
|
Chip1Stop | Conn FFC/FPC Connector SKT 10 POS 1mm Solder RA SMD Embossed T/R RoHS: Compliant pbFree: Yes | 13858 |
|
$0.3620 / $0.3790 | Buy Now |
|
Master Electronics | RoHS: Compliant |
13858 Partner Stock |
|
$0.3168 / $0.3683 | Buy Now |
Part Details for HFW10R-1STE1LF
HFW10R-1STE1LF CAD Models
HFW10R-1STE1LF Part Data Attributes
|
HFW10R-1STE1LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
HFW10R-1STE1LF
Amphenol Communications Solutions
FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HFW10R-1STE1LF
This table gives cross-reference parts and alternative options found for HFW10R-1STE1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFW10R-1STE1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF08101H2R0-NH | FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, | Cvilux Corporation | HFW10R-1STE1LF vs CF08101H2R0-NH |