Part Details for HFV6-P/012ZS-T by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HFV6-P/012ZS-T by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFV6-P/012ZS-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HFV6-P/012ZS-T
|
TME | Relay: electromagnetic, SPDT, Ucoil: 12VDC, 30A, automotive, 90Ω Min Qty: 600 | 0 |
|
$3.4800 | RFQ |