Part Details for HFTC-9R5 by Mini-Circuits
Overview of HFTC-9R5 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Part Details for HFTC-9R5
HFTC-9R5 CAD Models
HFTC-9R5 Part Data Attributes
|
HFTC-9R5
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
HFTC-9R5
Mini-Circuits
Ceramic HPF, 7 Section(s) Min, 7 Section(s) Max, 950MHz, HERMETIC SEALED, CASE FR933, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | HERMETIC SEALED, CASE FR933, 6 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 350000 kHz | |
Attenuation Frequency (+/- delta f)-Min | 200000 kHz | |
Attenuation@Freq-Max | 40 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 14 W | |
Center or Cutoff Frequency (fo/fc) | 950 MHz | |
Filter Type | CERAMIC HPF | |
Height | 0.71 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 7 | |
Number of Sections-Min | 7 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR | 1.3 | |
Width | 3.81 mm |