Part Details for HFT5000-80/40-0-SP by TE Connectivity
Overview of HFT5000-80/40-0-SP by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFT5000-80/40-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC9804
|
Newark | Hft5000-80/40-0-Sp |Raychem Te Connectivity HFT5000-80/40-0-SP RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4800 | Buy Now |
DISTI #
484-HFT5000-80/40-0-SP-DS-ND
|
DigiKey | HEATSHRNK FABRIC 2:1 1.57" METER Min Qty: 1 Lead time: 19 Weeks Container: Spool |
520 In Stock |
|
$13.6664 / $22.9000 | Buy Now |
DISTI #
HFT5000-80/40-0-SP-01-ND
|
DigiKey | HEAT SHRINK FABRIC Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Limited Supply - Call |
|
$22.9700 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyethylene/Polyester Black Spool RoHS: Compliant | 0 |
|
$10.1500 / $27.8100 | Buy Now |
DISTI #
RYCHFT5000-80/40-0-SP
|
Interstate Connecting Components | HFT5000-80/40-0-SP | 0 |
|
Buy Now | |
DISTI #
000000000003123794
|
Sager | Heat Shrink Tubing & Sleeves HFT5000-80/40-0-SP | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing ST Polyethylene/Polyester Black Spool RoHS: Compliant | 0 |
|
$10.1500 / $27.8100 | Buy Now |