Part Details for HFT5000-60/30-0-SP by TE Connectivity
Overview of HFT5000-60/30-0-SP by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFT5000-60/30-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-HFT5000-60/30-0-SPTR-ND
|
DigiKey | HEATSHRINK FABRIC 2:1 1.18" Min Qty: 200 Lead time: 19 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
400 In Stock |
|
$6.3200 | Buy Now |
DISTI #
HFT6030-01-ND
|
DigiKey | HEATSHRK FABRIC BLK 1=1M Lead time: 11 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
HFT6030-200-ND
|
DigiKey | HEATSHRINK FABRIC 2:1 1.18" Min Qty: 200 Lead time: 19 Weeks Container: Spool | Temporarily Out of Stock |
|
$6.0953 | Buy Now |
DISTI #
650-HFT6030
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 2.36" BK PRICE PER METER RoHS: Compliant | 0 |
|
$5.7700 / $5.9300 | Order Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyethylene/Polyester Black Spool RoHS: Compliant |
497 In Stock |
|
$5.5700 / $6.3700 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
DISTI #
2292184003
|
TTI | Heat Shrink Cable Boots & End Caps HFT5000-60/30-0-SP RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Spool | Americas - 0 |
|
$3.8100 / $5.5300 | Buy Now |
DISTI #
RYCHFT5000-60/30-0-SP
|
Interstate Connecting Components | 0 |
|
$7.8089 | Buy Now | |
DISTI #
000000000002275189
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 2.36 BK PRICE PER METER | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing ST Polyethylene/Polyester Black Spool RoHS: Compliant |
497 In Stock |
|
$5.5700 / $6.3700 | Buy Now |