Part Details for HFT5000-6/3-0-SP by TE Connectivity
Results Overview of HFT5000-6/3-0-SP by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFT5000-6/3-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y2318
|
Newark | Hft5000-6/3-0-Sp |Raychem Te Connectivity HFT5000-6/3-0-SP RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: METER | 0 |
|
$2.2800 | Buy Now |
DISTI #
484-HFT5000-6/3-0-SP-DS-ND
|
DigiKey | HEAT SHRINK METER Min Qty: 1 Lead time: 19 Weeks Container: Digi-Spool®, Continuous Spool |
843 In Stock |
|
$3.2225 / $5.6200 | Buy Now |
DISTI #
A119805-500-ND
|
DigiKey | HEAT SHRINK 500M Min Qty: 500 Lead time: 19 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.1821 | Buy Now |
DISTI #
A119805-01-ND
|
DigiKey | HEAT SHRINK 1=1M Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Limited Supply - Call |
|
$5.5500 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyethylene/Polyester Black Spool RoHS: Compliant |
1940 In Stock |
|
$2.2870 / $3.8470 | Buy Now |
DISTI #
86918733
|
Verical | Heat Shrink Tubing ST Polyethylene/Polyester Black Spool RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2440 | Americas - 1940 |
|
$2.7294 / $4.5294 | Buy Now |
DISTI #
F944854003
|
TTI | Heat Shrink Tubing & Sleeves HFT5000-6/3-0-SP Min Qty: 500 Package Multiple: 500 Container: Spool | Americas - 0 |
|
$1.4300 / $2.2000 | Buy Now |
DISTI #
RYCHFT5000-6/3-0-SP
|
Interstate Connecting Components | 0 |
|
$1.6412 / $2.7552 | Buy Now | |
|
Master Electronics | Heat Shrink Tubing ST Polyethylene/Polyester Black Spool RoHS: Compliant |
1940 In Stock |
|
$2.2870 / $3.8470 | Buy Now |