Part Details for HFT5000-25/12-0-200MM by TE Connectivity
Overview of HFT5000-25/12-0-200MM by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133304-001LF | Amphenol Communications Solutions | USB type A to Micro USB type B cable, Black color, 200mm length, Gold Flash plating | |
ISL8200MMREP | Renesas Electronics Corporation | Complete Current Share 10A DC/DC Power Module, Module, /Tray |
Price & Stock for HFT5000-25/12-0-200MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HFT5000-25/12-0-200MM-ND
|
DigiKey | HEATSHRINK FAB 2:1 0.90" 200MM Min Qty: 1000 Lead time: 7 Weeks Container: Box | Temporarily Out of Stock |
|
$0.4944 | Buy Now |
DISTI #
CV09816001
|
Avnet Americas | HFT5000-25/12-0-200MM - Boxed Product (Development Kits) (Alt: CV09816001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Box | 0 |
|
$0.3797 / $0.4599 | Buy Now |
|
Onlinecomponents.com | HFT5000-25/12-0-200MM RoHS: Compliant | 0 |
|
$0.4143 / $0.7606 | Buy Now |
DISTI #
RYCHFT5000-25/12-0-200MM
|
Interstate Connecting Components | HFT5000-25/12-0-200MM | 0 |
|
Buy Now | |
|
Master Electronics | HFT5000-25/12-0-200MM RoHS: Compliant | 0 |
|
$0.4143 / $0.7606 | Buy Now |