Part Details for HFS-819 303 090 A 20743 V2-Z by Ingun Prufmittelbau GmbH
Overview of HFS-819 303 090 A 20743 V2-Z by Ingun Prufmittelbau GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK090A65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 30 A, 0.09 Ohm@10V, TO-220SIS | |
RAJ240090A20GFP#HC0 | Renesas Electronics Corporation | 3 to 8 Series Li-ion Battery Fuel Gauge IC | |
RAJ240090A20GFP#HC2 | Renesas Electronics Corporation | 3 to 8 Series Li-ion Battery Fuel Gauge IC |
Price & Stock for HFS-819 303 090 A 20743 V2-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HFS-819-0042
|
TME | Test needle, Operational spring compression: 2mm, 3A, Ø: 0.9mm Min Qty: 1 | 0 |
|
$413.6100 / $441.1800 | RFQ |