Part Details for HFS-110 302 050 A 3002 B by Ingun Prufmittelbau GmbH
Overview of HFS-110 302 050 A 3002 B by Ingun Prufmittelbau GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1050A-151KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1050A-151KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1050A-121KEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for HFS-110 302 050 A 3002 B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HFS-110-0008
|
TME | Test needle, Operational spring compression: 4mm, 3A, HFS-110 Min Qty: 1 | 0 |
|
$32.6600 / $34.8400 | RFQ |